
LM3671MF-1.875/NOPB | |
|---|---|
DigiKey Part Number | LM3671MF-1.875/NOPBTR-ND - Tape & Reel (TR) LM3671MF-1.875/NOPBCT-ND - Cut Tape (CT) LM3671MF-1.875/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.875/NOPB |
Description | IC REG BUCK 1.875V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.875/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 25,59240 Kč | 639,81 Kč |
| 100 | 22,79540 Kč | 2 279,54 Kč |
| 250 | 21,45912 Kč | 5 364,78 Kč |
| 500 | 20,65448 Kč | 10 327,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,99220 Kč | 19 992,20 Kč |
| 2 000 | 19,44699 Kč | 38 893,98 Kč |
| 3 000 | 19,17404 Kč | 57 522,12 Kč |
| 5 000 | 18,87162 Kč | 94 358,10 Kč |
| 7 000 | 18,69473 Kč | 130 863,11 Kč |
| 10 000 | 18,52475 Kč | 185 247,50 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |







