
LM3671MF-1.5/NOPB | |
|---|---|
DigiKey Part Number | LM3671MF-1.5/NOPBTR-ND - Tape & Reel (TR) LM3671MF-1.5/NOPBCT-ND - Cut Tape (CT) LM3671MF-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.5/NOPB |
Description | IC REG BUCK 1.5V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.5/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,86200 Kč | 268,62 Kč |
| 25 | 24,41760 Kč | 610,44 Kč |
| 100 | 21,73560 Kč | 2 173,56 Kč |
| 250 | 20,45340 Kč | 5 113,35 Kč |
| 500 | 19,68134 Kč | 9 840,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,04587 Kč | 19 045,87 Kč |
| 2 000 | 18,52261 Kč | 37 045,22 Kč |
| 3 000 | 18,26059 Kč | 54 781,77 Kč |
| 5 000 | 17,97027 Kč | 89 851,35 Kč |
| 7 000 | 17,80062 Kč | 124 604,34 Kč |
| 10 000 | 17,63735 Kč | 176 373,50 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |






