
LM3671MF-1.25/NOPB | |
|---|---|
DigiKey Part Number | LM3671MF-1.25/NOPBTR-ND - Tape & Reel (TR) LM3671MF-1.25/NOPBCT-ND - Cut Tape (CT) LM3671MF-1.25/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.25/NOPB |
Description | IC REG BUCK 1.25V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.25V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.25/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 25,59240 Kč | 639,81 Kč |
| 100 | 22,79540 Kč | 2 279,54 Kč |
| 250 | 21,45912 Kč | 5 364,78 Kč |
| 500 | 20,65448 Kč | 10 327,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,40992 Kč | 19 409,92 Kč |
| 2 000 | 18,88067 Kč | 37 761,34 Kč |
| 3 000 | 18,61557 Kč | 55 846,71 Kč |
| 5 000 | 18,32189 Kč | 91 609,45 Kč |
| 7 000 | 18,15028 Kč | 127 051,96 Kč |
| 10 000 | 17,98514 Kč | 179 851,40 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |






