
LM3658SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3658SDX/NOPBTR-ND - Tape & Reel (TR) 296-LM3658SDX/NOPBCT-ND - Cut Tape (CT) 296-LM3658SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3658SDX/NOPB |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3658SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 100 | 18,44880 Kč | 1 844,88 Kč |
| 250 | 17,33764 Kč | 4 334,41 Kč |
| 500 | 16,66780 Kč | 8 333,90 Kč |
| 1 000 | 16,11597 Kč | 16 115,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 15,23167 Kč | 68 542,51 Kč |
| 9 000 | 14,93408 Kč | 134 406,72 Kč |
| 13 500 | 14,78511 Kč | 199 598,98 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |







