
| LM3658SDX/NOPB | |
|---|---|
| DigiKey Part Number | 296-LM3658SDX/NOPBTR-ND - Tape & Reel (TR) 296-LM3658SDX/NOPBCT-ND - Cut Tape (CT) 296-LM3658SDX/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM3658SDX/NOPB | 
| Description | IC BATT CHG LI-ION 1CELL 10WSON | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM3658SDX/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | - | |
| Fault Protection | Over Current, Over Temperature | |
| Charge Current - Max | 1A | |
| Battery Pack Voltage | 4.2V | |
| Voltage - Supply (Max) | 6V | |
| Interface | USB | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-WFDFN Exposed Pad | |
| Supplier Device Package | 10-WSON (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 31,00000 Kč | 31,00 Kč | 
| 10 | 22,69900 Kč | 226,99 Kč | 
| 25 | 20,58960 Kč | 514,74 Kč | 
| 100 | 18,28020 Kč | 1 828,02 Kč | 
| 250 | 17,17908 Kč | 4 294,77 Kč | 
| 500 | 16,51538 Kč | 8 257,69 Kč | 
| 1 000 | 15,96861 Kč | 15 968,61 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 500 | 15,09240 Kč | 67 915,80 Kč | 
| 9 000 | 14,79753 Kč | 133 177,77 Kč | 
| 13 500 | 14,64992 Kč | 197 773,92 Kč | 
| Unit Price without VAT: | 31,00000 Kč | 
|---|---|
| Unit Price with VAT: | 37,51000 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic