
LM3658SD-A/NOPB | |
|---|---|
DigiKey Part Number | LM3658SD-A/NOPBTR-ND - Tape & Reel (TR) LM3658SD-A/NOPBCT-ND - Cut Tape (CT) LM3658SD-A/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3658SD-A/NOPB |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3658SD-A/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 25 | 24,63480 Kč | 615,87 Kč |
| 100 | 21,93450 Kč | 2 193,45 Kč |
| 250 | 20,64776 Kč | 5 161,94 Kč |
| 500 | 19,87208 Kč | 9 936,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,23396 Kč | 19 233,96 Kč |
| 2 000 | 18,70859 Kč | 37 417,18 Kč |
| 3 000 | 18,44548 Kč | 55 336,44 Kč |
| 5 000 | 18,15399 Kč | 90 769,95 Kč |
| 7 000 | 17,98359 Kč | 125 885,13 Kč |
| 10 000 | 17,81972 Kč | 178 197,20 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

