
LM3648TTYFFR | |
|---|---|
DigiKey Part Number | 296-44952-2-ND - Tape & Reel (TR) 296-44952-1-ND - Cut Tape (CT) 296-44952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3648TTYFFR |
Description | IC LED DRIVER RGLTR 1.5A 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.5A (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3648TTYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 4MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,84120 Kč | 371,03 Kč |
| 100 | 13,09440 Kč | 1 309,44 Kč |
| 250 | 12,26116 Kč | 3 065,29 Kč |
| 500 | 11,75972 Kč | 5 879,86 Kč |
| 1 000 | 11,34669 Kč | 11 346,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,83665 Kč | 32 509,95 Kč |
| 6 000 | 10,58705 Kč | 63 522,30 Kč |
| 9 000 | 10,46202 Kč | 94 158,18 Kč |
| 15 000 | 10,32354 Kč | 154 853,10 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


