
LM3642TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-39609-2-ND - Tape & Reel (TR) 296-39609-1-ND - Cut Tape (CT) 296-39609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3642TLE/NOPB |
Description | IC LED DRV RGLTR I2C 1.5A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | LM3642TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 21,68200 Kč | 216,82 Kč |
| 25 | 19,66080 Kč | 491,52 Kč |
| 100 | 17,43570 Kč | 1 743,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,37436 Kč | 4 093,59 Kč |
| 500 | 15,73530 Kč | 7 867,65 Kč |
| 750 | 15,41533 Kč | 11 561,50 Kč |
| 1 250 | 15,06052 Kč | 18 825,65 Kč |
| 1 750 | 14,85324 Kč | 25 993,17 Kč |
| 2 500 | 14,65383 Kč | 36 634,57 Kč |
| 6 250 | 14,22434 Kč | 88 902,12 Kč |
| 12 500 | 13,96563 Kč | 174 570,38 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |






