Charger IC Lithium Ion 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3622MX-4.2

DigiKey Part Number
LM3622MX-4.2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3622MX-4.2
Description
IC BATT CONTRL LI-ION 1CEL 8SOIC
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3622MX-4.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types