
LM360M/NOPB | |
|---|---|
DigiKey Part Number | LM360M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM360M/NOPB |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM360M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 6.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 20µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 32mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 130ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 95,81400 Kč | 958,14 Kč |
| 95 | 80,74284 Kč | 7 670,57 Kč |
| 190 | 77,71911 Kč | 14 766,63 Kč |
| 285 | 76,20505 Kč | 21 718,44 Kč |
| 570 | 73,98332 Kč | 42 170,49 Kč |
| 1 045 | 72,36594 Kč | 75 622,41 Kč |
| 2 565 | 70,42271 Kč | 180 634,25 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |

