
LM35H | |
|---|---|
DigiKey Part Number | 296-48920-ND |
Manufacturer | |
Manufacturer Product Number | LM35H |
Description | SENSOR ANALOG -55C-150C TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C (±1.5°C) | |
Test Condition | 25°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,72000 Kč | 612,72 Kč |
| 10 | 494,94400 Kč | 4 949,44 Kč |
| 25 | 465,49200 Kč | 11 637,30 Kč |
| Unit Price without VAT: | 612,72000 Kč |
|---|---|
| Unit Price with VAT: | 741,39120 Kč |



