
LM35DH/NOPB | |
|---|---|
DigiKey Part Number | LM35DH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM35DH/NOPB |
Description | SENSOR ANALOG 0C-70C TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 70°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35DH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 70°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 5 | 252,69000 Kč | 1 263,45 Kč |
| 10 | 243,19900 Kč | 2 431,99 Kč |
| 25 | 231,84320 Kč | 5 796,08 Kč |
| 50 | 224,08640 Kč | 11 204,32 Kč |
| 100 | 216,97230 Kč | 21 697,23 Kč |
| 500 | 202,63700 Kč | 101 318,50 Kč |
| 1 000 | 197,29133 Kč | 197 291,33 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |




