
LM358PSR | |
|---|---|
DigiKey Part Number | 296-1396-2-ND - Tape & Reel (TR) 296-1396-1-ND - Cut Tape (CT) 296-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358PSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM358PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,98889 Kč | 7 977,78 Kč |
| 4 000 | 3,86773 Kč | 15 470,92 Kč |
| 6 000 | 3,80704 Kč | 22 842,24 Kč |
| 10 000 | 3,73985 Kč | 37 398,50 Kč |
| 14 000 | 3,70055 Kč | 51 807,70 Kč |
| 20 000 | 3,66277 Kč | 73 255,40 Kč |
| 50 000 | 3,58142 Kč | 179 071,00 Kč |
| Unit Price without VAT: | 3,98889 Kč |
|---|---|
| Unit Price with VAT: | 4,82656 Kč |

