
LM358BAIDDFR | |
|---|---|
DigiKey Part Number | 296-LM358BAIDDFRTR-ND - Tape & Reel (TR) 296-LM358BAIDDFRCT-ND - Cut Tape (CT) 296-LM358BAIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358BAIDDFR |
Description | DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM358BAIDDFR Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 10 nA | Supplier Device Package TSOT-23-8 |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 250 | 2,12668 Kč | 531,67 Kč |
| 500 | 2,01202 Kč | 1 006,01 Kč |
| 1 000 | 1,91754 Kč | 1 917,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80072 Kč | 5 402,16 Kč |
| 6 000 | 1,74346 Kč | 10 460,76 Kč |
| 9 000 | 1,71484 Kč | 15 433,56 Kč |
| 15 000 | 1,68310 Kč | 25 246,50 Kč |
| 21 000 | 1,66454 Kč | 34 955,34 Kč |
| 30 000 | 1,64671 Kč | 49 401,30 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




