LM358APE4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5 280
Unit Price: 7,09000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358APE4

DigiKey Part Number
296-LM358APE4-ND
Manufacturer
Manufacturer Product Number
LM358APE4
Description
DUAL, 30-V, 700-KHZ OPERATIONAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Push-Pull
Qualification
AEC-Q100
Slew Rate
0.3V/µs
Mounting Type
Through Hole
Gain Bandwidth Product
700 kHz
Package / Case
8-DIP (0.300", 7.62mm)
Current - Input Bias
15 nA
Supplier Device Package
8-PDIP
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358APTexas Instruments5 280296-9554-5-ND7,09000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 0003,40445 Kč3 404,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,40445 Kč
Unit Price with VAT:4,11938 Kč