
LM358ADRG4 | |
|---|---|
DigiKey Part Number | 296-31667-2-ND - Tape & Reel (TR) 296-31667-1-ND - Cut Tape (CT) 296-31667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32864 Kč | 11 643,20 Kč |
| 7 500 | 2,29077 Kč | 17 180,78 Kč |
| 12 500 | 2,24885 Kč | 28 110,62 Kč |
| 17 500 | 2,22434 Kč | 38 925,95 Kč |
| 25 000 | 2,20079 Kč | 55 019,75 Kč |
| 62 500 | 2,15004 Kč | 134 377,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,06300 Kč | 40,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,06300 Kč | 40,63 Kč |
| 25 | 3,60360 Kč | 90,09 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

