


LM350K STEEL/NOPB | |
|---|---|
DigiKey Part Number | LM350KSTEELNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM350K STEEL/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO3-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM350K STEEL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 86dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 412,25000 Kč | 2 412,25 Kč |
| 10 | 2 027,71400 Kč | 20 277,14 Kč |
| 50 | 1 873,84480 Kč | 93 692,24 Kč |
| 100 | 1 826,22130 Kč | 182 622,13 Kč |
| Unit Price without VAT: | 2 412,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 918,82250 Kč |


