



LM3480IM3X-12/NOPB | |
|---|---|
DigiKey Part Number | LM3480IM3X-12/NOPBTR-ND - Tape & Reel (TR) LM3480IM3X-12/NOPBCT-ND - Cut Tape (CT) LM3480IM3X-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3X-12/NOPB |
Description | IC REG LINEAR 12V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3X-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,51859 Kč | 37 555,77 Kč |
| 6 000 | 12,23617 Kč | 73 417,02 Kč |
| 9 000 | 12,09473 Kč | 108 852,57 Kč |
| 15 000 | 11,93798 Kč | 179 069,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 16,54640 Kč | 413,66 Kč |
| 100 | 14,63350 Kč | 1 463,35 Kč |
| 250 | 13,71924 Kč | 3 429,81 Kč |
| 500 | 13,16784 Kč | 6 583,92 Kč |
| 1 000 | 12,71429 Kč | 12 714,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,05040 Kč | 426,26 Kč |
| 100 | 15,07240 Kč | 1 507,24 Kč |
| 250 | 14,13080 Kč | 3 532,70 Kč |
| 500 | 13,56302 Kč | 6 781,51 Kč |
| 1 000 | 13,30055 Kč | 13 300,55 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


