Direct




LM3480IM3-5.0 | |
|---|---|
DigiKey Part Number | LM3480IM3-5.0TR-ND - Tape & Reel (TR) LM3480IM3-5.0CT-ND - Cut Tape (CT) LM3480IM3-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3-5.0 |
Description | IC REG LINEAR 5V 100MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3-5.0 Models |
Category | Voltage Dropout (Max) 1.2V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3480IM3-5.0/NOPB | Texas Instruments | 56 232 | LM3480IM3-5.0/NOPBCT-ND | 30,66000 Kč | Direct |


