LM3480IM3-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 851
Unit Price: 29,61000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM3480IM3-3.3

DigiKey Part Number
LM3480IM3-3.3TR-ND - Tape & Reel (TR)
LM3480IM3-3.3CT-ND - Cut Tape (CT)
LM3480IM3-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3480IM3-3.3
Description
IC REG LINEAR 3.3V 100MA SOT23-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM3480IM3-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 100mA
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types