LED Driver IC 1 Output Linear Dimming 1.5A (Switch) 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear Dimming 1.5A (Switch) 8-SO PowerPad
LP3891EMR-1.8/NOPB

LM3466MR/NOPB

DigiKey Part Number
LM3466MR/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3466MR/NOPB
Description
IC LED DRVR LIN 1.5A 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 1.5A (Switch) 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LM3466MR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
70V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,70200 Kč257,02 Kč
9520,86537 Kč1 982,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč