LM3463SQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 000
Unit Price: 104,15000 Kč
Datasheet
DS100RT410SQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS100RT410SQ/NOPB
48-PVQFN

LM3463SQ/NOPB

DigiKey Part Number
LM3463SQ/NOPBTR-ND - Tape & Reel (TR)
LM3463SQ/NOPBCT-ND - Cut Tape (CT)
LM3463SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3463SQ/NOPB
Description
IC LED DRIVER LINEAR PWM 48WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear Shift Register Analog, PWM Dimming 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LM3463SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
12V
Voltage - Supply (Max)
95V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,35000 Kč154,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000104,44412 Kč104 444,12 Kč
2 000102,34206 Kč204 684,12 Kč
Manufacturers Standard Package
Unit Price without VAT:154,35000 Kč
Unit Price with VAT:186,76350 Kč