LM3450AMT/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 34,83000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 29,25891 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 24,37716 Kč
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Analog Dimming 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3450AMT/NOPB

DigiKey Part Number
LM3450AMT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3450AMT/NOPB
Description
IC LED DRVR OFFL ANALOG 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Analog Dimming 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3450AMT/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
20V
Manufacturer
Texas Instruments
Voltage - Output
11.5V
Packaging
Tube
Dimming
Analog
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
AC DC Offline Switcher
Mounting Type
Surface Mount
Topology
Flyback, Step-Up (Boost)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
Yes
Supplier Device Package
16-TSSOP
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
8.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3450AMTX/NOPBTexas Instruments0296-38717-1-ND34,83000 KčParametric Equivalent
LM3450MT/NOPBTexas Instruments0LM3450MT/NOPB-ND29,25891 KčParametric Equivalent
LM3450MTX/NOPBTexas Instruments0LM3450MTX/NOPB-ND24,37716 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
73629,25891 Kč21 534,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,25891 Kč
Unit Price with VAT:35,40328 Kč