
LM3450AEV230V30/NOPB | |
|---|---|
DigiKey Part Number | LM3450AEV230V30/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3450AEV230V30/NOPB |
Description | EVAL BOARD FOR LM3450A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3450A - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 50V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 180 ~ 265 VAC |
Part Status Active | Contents Board(s) |
Current - Output / Channel 700mA | Utilized IC / Part LM3450A |
Outputs and Type 1 Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 580,87000 Kč | 2 580,87 Kč |
| Unit Price without VAT: | 2 580,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 122,85270 Kč |


