
LM3447MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-39012-2-ND - Tape & Reel (TR) 296-39012-1-ND - Cut Tape (CT) 296-39012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3447MTX/NOPB |
Description | IC LED DRIVER OFFL TRIAC 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3447MTX/NOPB Models |
Category | Voltage - Supply (Max) 17.5V |
Manufacturer Texas Instruments | Voltage - Output 19V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Triac |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Supply (Min) 7.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 25,13100 Kč | 251,31 Kč |
| 25 | 22,82440 Kč | 570,61 Kč |
| 100 | 20,29030 Kč | 2 029,03 Kč |
| 250 | 19,08112 Kč | 4 770,28 Kč |
| 500 | 18,35242 Kč | 9 176,21 Kč |
| 1 000 | 18,21999 Kč | 18 219,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,11920 Kč | 42 798,00 Kč |
| 5 000 | 16,73750 Kč | 83 687,50 Kč |
| 7 500 | 16,54636 Kč | 124 097,70 Kč |
| 12 500 | 16,33464 Kč | 204 183,00 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |





