
LM3445MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3445MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM3445MMX/NOPBCT-ND - Cut Tape (CT) 296-LM3445MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3445MMX/NOPB |
Description | IC LED DRIVER OFFL DIM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3445MMX/NOPB Models |
Category | Voltage - Supply (Max) 12V |
Manufacturer Texas Instruments | Frequency 30kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Triac |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Supply (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3445MM/NOPB | Texas Instruments | 1 429 | LM3445MM/NOPBCT-ND | 28,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 13,02128 Kč | 3 255,32 Kč |
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 1 000 | 12,20824 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,45285 Kč | 40 084,97 Kč |
| 7 000 | 11,20030 Kč | 78 402,10 Kč |
| 10 500 | 11,07383 Kč | 116 275,21 Kč |
| 17 500 | 10,93363 Kč | 191 338,53 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |







