
| LM3410YMFE/NOPB | |
|---|---|
| DigiKey Part Number | 296-36602-2-ND - Tape & Reel (TR) 296-36602-1-ND - Cut Tape (CT) 296-36602-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM3410YMFE/NOPB | 
| Description | IC LED DRV RGLTR PWM SOT23-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM3410YMFE/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | SEPIC, Step-Up (Boost) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 2.7V | |
| Voltage - Supply (Max) | 5.5V | |
| Voltage - Output | 3V ~ 24V | |
| Current - Output / Channel | 2.8A (Switch) | |
| Frequency | 525kHz | |
| Dimming | PWM | |
| Applications | Backlight | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 57,84000 Kč | 57,84 Kč | 
| 10 | 43,11000 Kč | 431,10 Kč | 
| 25 | 39,45640 Kč | 986,41 Kč | 
| 100 | 35,42220 Kč | 3 542,22 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 33,50100 Kč | 8 375,25 Kč | 
| 500 | 32,34210 Kč | 16 171,05 Kč | 
| 750 | 31,76188 Kč | 23 821,41 Kč | 
| 1 250 | 31,11912 Kč | 38 898,90 Kč | 
| 1 750 | 30,74318 Kč | 53 800,56 Kč | 
| 2 500 | 30,38192 Kč | 75 954,80 Kč | 
| 6 250 | 29,60398 Kč | 185 024,88 Kč | 
| Unit Price without VAT: | 57,84000 Kč | 
|---|---|
| Unit Price with VAT: | 69,98640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic