LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3409MY/NOPB

DigiKey Part Number
LM3409MY/NOPBTR-ND - Tape & Reel (TR)
LM3409MY/NOPBCT-ND - Cut Tape (CT)
LM3409MY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3409MY/NOPB
Description
IC LED DRIVER CTRLR PWM 10HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3409MY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1030,32100 Kč303,21 Kč
2527,61640 Kč690,41 Kč
10024,64330 Kč2 464,33 Kč
25023,22548 Kč5 806,37 Kč
50022,37000 Kč11 185,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,66574 Kč21 665,74 Kč
2 00021,08619 Kč42 172,38 Kč
3 00020,79614 Kč62 388,42 Kč
5 00020,47456 Kč102 372,80 Kč
7 00020,28674 Kč142 007,18 Kč
10 00020,10596 Kč201 059,60 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč