
LM3409HVEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM3409HVEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3409HVEVAL/NOPB |
Description | EVAL BOARD FOR LM3409HV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3409HV - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 42V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 75V | |
Contents | Board(s) | |
Utilized IC / Part | LM3409HV | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 990,61000 Kč | 1 990,61 Kč |
| Unit Price without VAT: | 1 990,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 408,63810 Kč |


