LM3407 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3407EVAL/NOPB

DigiKey Part Number
LM3407EVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3407EVAL/NOPB
Description
EVAL BOARD FOR LM3407
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3407 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
350mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
4.5V
Features
Dimmable
Voltage - Input
4.5V ~ 30V
Contents
Board(s)
Utilized IC / Part
LM3407
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 286,13000 Kč1 286,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,13000 Kč
Unit Price with VAT:1 556,21730 Kč