LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
TSOT-23-6, TSOT-6
TSOT-23-6

LM3405XMK/NOPB

DigiKey Part Number
LM3405XMK/NOPBTR-ND - Tape & Reel (TR)
LM3405XMK/NOPBCT-ND - Cut Tape (CT)
LM3405XMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3405XMK/NOPB
Description
IC LED DRV RGLTR PWM 1A TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3405XMK/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
13.5V
Manufacturer
Texas Instruments
Current - Output / Channel
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.6MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Lighting
Topology
Step-Down (Buck)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Supply (Min)
3V
Supplier Device Package
TSOT-23-6
Voltage - Supply (Max)
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,90100 Kč219,01 Kč
2519,85560 Kč496,39 Kč
10017,60680 Kč1 760,68 Kč
25016,53300 Kč4 133,25 Kč
50015,88582 Kč7 942,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,35311 Kč15 353,11 Kč
2 00014,91446 Kč29 828,92 Kč
3 00014,69482 Kč44 084,46 Kč
5 00014,45150 Kč72 257,50 Kč
7 00014,30924 Kč100 164,68 Kč
10 00014,17256 Kč141 725,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč