


LM3405AXMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3405AXMKX/NOPBTR-ND - Tape & Reel (TR) 296-LM3405AXMKX/NOPBCT-ND - Cut Tape (CT) 296-LM3405AXMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3405AXMKX/NOPB |
Description | IC LED DRV RGLTR PWM 1A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3405AXMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,51287 Kč | 7 512,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,15024 Kč | 21 450,72 Kč |
| 6 000 | 6,97277 Kč | 41 836,62 Kč |
| 9 000 | 6,88394 Kč | 61 955,46 Kč |
| 15 000 | 6,78546 Kč | 101 781,90 Kč |
| 21 000 | 6,72791 Kč | 141 286,11 Kč |
| 30 000 | 6,67258 Kč | 200 177,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



