


LM3404MR/NOPB | |
|---|---|
DigiKey Part Number | LM3404MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3404MR/NOPB |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3404MR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 40V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,27100 Kč | 372,71 Kč |
| 95 | 30,58632 Kč | 2 905,70 Kč |
| 190 | 29,24358 Kč | 5 556,28 Kč |
| 285 | 28,57200 Kč | 8 143,02 Kč |
| 570 | 27,58658 Kč | 15 724,35 Kč |
| 1 045 | 26,86840 Kč | 28 077,48 Kč |
| 2 565 | 26,00625 Kč | 66 706,03 Kč |
| 5 035 | 25,48757 Kč | 128 329,91 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


