
LM3404MAX/NOPB | |
|---|---|
DigiKey Part Number | LM3404MAX/NOPBTR-ND - Tape & Reel (TR) LM3404MAX/NOPBCT-ND - Cut Tape (CT) LM3404MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3404MAX/NOPB |
Description | IC LED DRIVER RGLTR PWM 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3404MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 40V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 31,57500 Kč | 315,75 Kč |
| 25 | 28,76280 Kč | 719,07 Kč |
| 100 | 25,68310 Kč | 2 568,31 Kč |
| 250 | 24,21424 Kč | 6 053,56 Kč |
| 500 | 23,32804 Kč | 11 664,02 Kč |
| 1 000 | 22,59865 Kč | 22 598,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,82894 Kč | 54 572,35 Kč |
| 5 000 | 21,36495 Kč | 106 824,75 Kč |
| 7 500 | 21,13268 Kč | 158 495,10 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |



