LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3404MAX/NOPB

DigiKey Part Number
LM3404MAX/NOPBTR-ND - Tape & Reel (TR)
LM3404MAX/NOPBCT-ND - Cut Tape (CT)
LM3404MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3404MAX/NOPB
Description
IC LED DRIVER RGLTR PWM 1A 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3404MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
40V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1031,49700 Kč314,97 Kč
2528,69160 Kč717,29 Kč
10025,61970 Kč2 561,97 Kč
25024,15440 Kč6 038,60 Kč
50023,27040 Kč11 635,20 Kč
1 00022,54282 Kč22 542,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,77501 Kč54 437,53 Kč
5 00021,31217 Kč106 560,85 Kč
7 50021,08048 Kč158 103,60 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč