LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SO PowerPad
LP3891EMR-1.8/NOPB

LM3404HVMRX/NOPB

DigiKey Part Number
LM3404HVMRX/NOPBTR-ND - Tape & Reel (TR)
LM3404HVMRX/NOPBCT-ND - Cut Tape (CT)
LM3404HVMRX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3404HVMRX/NOPB
Description
IC LED DRV RGLTR PWM 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LM3404HVMRX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
75V
Voltage - Output
73V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1036,80900 Kč368,09 Kč
2533,59680 Kč839,92 Kč
10030,06070 Kč3 006,07 Kč
25028,37668 Kč7 094,17 Kč
50027,56492 Kč13 782,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,64225 Kč64 105,62 Kč
5 00025,11037 Kč125 551,85 Kč
7 50024,84391 Kč186 329,33 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč