


LM3404HVMR/NOPB | |
|---|---|
DigiKey Part Number | LM3404HVMR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3404HVMR/NOPB |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3404HVMR/NOPB Models |
Category | Current - Output / Channel 1A |
Manufacturer Texas Instruments | Frequency 1MHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 6V | Supplier Device Package 8-SO PowerPad |
Voltage - Supply (Max) 75V | Base Product Number |
Voltage - Output 73V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 95 | 39,29716 Kč | 3 733,23 Kč |
| 190 | 37,63284 Kč | 7 150,24 Kč |
| 285 | 36,79881 Kč | 10 487,66 Kč |
| 570 | 35,57651 Kč | 20 278,61 Kč |
| 1 045 | 34,68649 Kč | 36 247,38 Kč |
| 2 565 | 33,61727 Kč | 86 228,30 Kč |
| 5 035 | 32,97420 Kč | 166 025,10 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

