
LM3404HVMAX/NOPB | |
|---|---|
DigiKey Part Number | LM3404HVMAX/NOPBTR-ND - Tape & Reel (TR) LM3404HVMAX/NOPBCT-ND - Cut Tape (CT) LM3404HVMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3404HVMAX/NOPB |
Description | IC LED DRIVER RGLTR PWM 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3404HVMAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | 73V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,61400 Kč | 815,35 Kč |
| 100 | 29,18510 Kč | 2 918,51 Kč |
| 250 | 27,55020 Kč | 6 887,55 Kč |
| 500 | 26,56372 Kč | 13 281,86 Kč |
| 1 000 | 25,75216 Kč | 25 752,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,89523 Kč | 62 238,08 Kč |
| 5 000 | 24,37893 Kč | 121 894,65 Kč |
| 7 500 | 24,12037 Kč | 180 902,78 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

