
LM3402MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3402MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM3402MMX/NOPBCT-ND - Cut Tape (CT) 296-LM3402MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3402MMX/NOPB |
Description | IC LED DRV RGLTR PWM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3402MMX/NOPB Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 6V | Supplier Device Package 8-VSSOP |
Voltage - Supply (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3402MM/NOPB | Texas Instruments | 11 117 | LM3402MM/NOPBCT-ND | 55,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 35,22500 Kč | 352,25 Kč |
| 25 | 32,13400 Kč | 803,35 Kč |
| 100 | 28,73260 Kč | 2 873,26 Kč |
| 250 | 27,11216 Kč | 6 778,04 Kč |
| 500 | 26,29294 Kč | 13 146,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 24,22164 Kč | 84 775,74 Kč |
| 7 000 | 23,75644 Kč | 166 295,08 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |


