


LM3402HVMRX/NOPB | |
|---|---|
DigiKey Part Number | LM3402HVMRX/NOPBTR-ND - Tape & Reel (TR) LM3402HVMRX/NOPBCT-ND - Cut Tape (CT) LM3402HVMRX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3402HVMRX/NOPB |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3402HVMRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | 73V | |
Current - Output / Channel | 500mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 25 | 30,62360 Kč | 765,59 Kč |
| 100 | 27,37300 Kč | 2 737,30 Kč |
| 250 | 25,82336 Kč | 6 455,84 Kč |
| 500 | 24,88892 Kč | 12 444,46 Kč |
| 1 000 | 24,11977 Kč | 24 119,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,30778 Kč | 58 269,45 Kč |
| 5 000 | 22,81857 Kč | 114 092,85 Kč |
| 7 500 | 22,57355 Kč | 169 301,62 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

