


| LM3402HVMRX/NOPB | |
|---|---|
| DigiKey Part Number | LM3402HVMRX/NOPBTR-ND - Tape & Reel (TR) LM3402HVMRX/NOPBCT-ND - Cut Tape (CT) LM3402HVMRX/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM3402HVMRX/NOPB | 
| Description | IC LED DRV RGLTR PWM 8SOPWRPAD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SO PowerPad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM3402HVMRX/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | Step-Down (Buck) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 6V | |
| Voltage - Supply (Max) | 75V | |
| Voltage - Output | 73V | |
| Current - Output / Channel | 500mA | |
| Frequency | 1MHz | |
| Dimming | PWM | |
| Applications | Lighting | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SO PowerPad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč | 
| 10 | 33,26900 Kč | 332,69 Kč | 
| 25 | 30,34360 Kč | 758,59 Kč | 
| 100 | 27,12270 Kč | 2 712,27 Kč | 
| 250 | 25,58720 Kč | 6 396,80 Kč | 
| 500 | 24,66136 Kč | 12 330,68 Kč | 
| 1 000 | 23,89923 Kč | 23 899,23 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 20,85802 Kč | 52 145,05 Kč | 
| Unit Price without VAT: | 44,94000 Kč | 
|---|---|
| Unit Price with VAT: | 54,37740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic