
LM3401MM/NOPB | |
|---|---|
DigiKey Part Number | LM3401MM/NOPBTR-ND - Tape & Reel (TR) LM3401MM/NOPBCT-ND - Cut Tape (CT) LM3401MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3401MM/NOPB |
Description | IC LED DRVR CTRLR PWM 1A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 1A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3401MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 21,61960 Kč | 540,49 Kč |
| 100 | 19,20900 Kč | 1 920,90 Kč |
| 250 | 18,05828 Kč | 4 514,57 Kč |
| 500 | 17,36450 Kč | 8 682,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,79378 Kč | 16 793,78 Kč |
| 2 000 | 16,32406 Kč | 32 648,12 Kč |
| 3 000 | 16,08888 Kč | 48 266,64 Kč |
| 5 000 | 15,82817 Kč | 79 140,85 Kč |
| 7 000 | 15,67576 Kč | 109 730,32 Kč |
| 10 000 | 15,52926 Kč | 155 292,60 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

