8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3401MM/NOPB

DigiKey Part Number
LM3401MM/NOPBTR-ND - Tape & Reel (TR)
LM3401MM/NOPBCT-ND - Cut Tape (CT)
LM3401MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3401MM/NOPB
Description
IC LED DRVR CTRLR PWM 1A 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 1A 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3401MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
1.5MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,63000 Kč32,63 Kč
1023,87100 Kč238,71 Kč
2521,67320 Kč541,83 Kč
10019,25650 Kč1 925,65 Kč
25018,10300 Kč4 525,75 Kč
50017,40750 Kč8 703,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,83537 Kč16 835,37 Kč
2 00016,36448 Kč32 728,96 Kč
3 00016,12872 Kč48 386,16 Kč
5 00015,86736 Kč79 336,80 Kč
7 00015,71458 Kč110 002,06 Kč
10 00015,56772 Kč155 677,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,63000 Kč
Unit Price with VAT:39,48230 Kč