
LM3370SD-3021/NOPB | |
|---|---|
DigiKey Part Number | LM3370SD-3021/NOPBTR-ND - Tape & Reel (TR) LM3370SD-3021/NOPBCT-ND - Cut Tape (CT) LM3370SD-3021/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3370SD-3021/NOPB |
Description | IC REG BUCK 1.2V/3.3V DL 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 3.3V 2 Output 600mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3370SD-3021/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 100 | 23,70460 Kč | 2 370,46 Kč |
| 250 | 22,32424 Kč | 5 581,06 Kč |
| 500 | 21,49230 Kč | 10 746,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,80776 Kč | 20 807,76 Kč |
| 2 000 | 20,24428 Kč | 40 488,56 Kč |
| 3 000 | 19,96217 Kč | 59 886,51 Kč |
| 5 000 | 19,64955 Kč | 98 247,75 Kč |
| 7 000 | 19,46677 Kč | 136 267,39 Kč |
| 10 000 | 19,29101 Kč | 192 910,10 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



