
LM336-2.5 MDC | |
|---|---|
DigiKey Part Number | LM336-2.5MDC-ND |
Manufacturer | |
Manufacturer Product Number | LM336-2.5 MDC |
Description | IC VREF SHUNT 2.5V DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±1% 20 mA Die |
Datasheet | Datasheet |
EDA/CAD Models | LM336-2.5 MDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,07635 Kč | 4 430,54 Kč |
| 800 | 10,66314 Kč | 8 530,51 Kč |
| 1 200 | 10,45614 Kč | 12 547,37 Kč |
| 2 000 | 10,22680 Kč | 20 453,60 Kč |
| 2 800 | 10,09280 Kč | 28 259,84 Kč |
| 4 000 | 9,96388 Kč | 39 855,52 Kč |
| 10 000 | 9,68628 Kč | 96 862,80 Kč |
| 20 000 | 9,51897 Kč | 190 379,40 Kč |
| Unit Price without VAT: | 11,07635 Kč |
|---|---|
| Unit Price with VAT: | 13,40238 Kč |


