LM334H/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM335AH/NOPB

DigiKey Part Number
LM335AH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM335AH/NOPB
Description
SENSOR ANALOG -40C-100C TO46-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM335AH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
10mV/°K
Features
-
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
25°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,05000 Kč227,05 Kč
5205,71800 Kč1 028,59 Kč
10197,78100 Kč1 977,81 Kč
25188,32800 Kč4 708,20 Kč
50181,85420 Kč9 092,71 Kč
100175,92180 Kč17 592,18 Kč
500163,96834 Kč81 984,17 Kč
1 000159,51260 Kč159 512,60 Kč
Manufacturers Standard Package
Unit Price without VAT:227,05000 Kč
Unit Price with VAT:274,73050 Kč