
LM324KPWR | |
|---|---|
DigiKey Part Number | 296-18453-2-ND - Tape & Reel (TR) 296-18453-1-ND - Cut Tape (CT) 296-18453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324KPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324KPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 7,01000 Kč | 70,10 Kč |
| 25 | 6,26440 Kč | 156,61 Kč |
| 100 | 5,43510 Kč | 543,51 Kč |
| 250 | 5,04104 Kč | 1 260,26 Kč |
| 500 | 4,80362 Kč | 2 401,81 Kč |
| 1 000 | 4,60806 Kč | 4 608,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,44692 Kč | 8 893,84 Kč |
| 4 000 | 4,31436 Kč | 17 257,44 Kč |
| 6 000 | 4,24793 Kč | 25 487,58 Kč |
| 10 000 | 4,17436 Kč | 41 743,60 Kč |
| 14 000 | 4,13135 Kč | 57 838,90 Kč |
| 20 000 | 4,08999 Kč | 81 799,80 Kč |
| 50 000 | 4,00094 Kč | 200 047,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


