
LM324KNSR | |
|---|---|
DigiKey Part Number | 296-18452-2-ND - Tape & Reel (TR) 296-18452-1-ND - Cut Tape (CT) 296-18452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324KNSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324KNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 100 | 5,21170 Kč | 521,17 Kč |
| 250 | 4,83036 Kč | 1 207,59 Kč |
| 500 | 4,60150 Kč | 2 300,75 Kč |
| 1 000 | 4,41273 Kč | 4 412,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,15347 Kč | 12 306,94 Kč |
| 4 000 | 5,98013 Kč | 23 920,52 Kč |
| 6 000 | 5,89337 Kč | 35 360,22 Kč |
| 10 000 | 5,79721 Kč | 57 972,10 Kč |
| 14 000 | 5,74100 Kč | 80 374,00 Kč |
| 20 000 | 5,68692 Kč | 113 738,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

