
LM324KNSR | |
|---|---|
DigiKey Part Number | 296-18452-2-ND - Tape & Reel (TR) 296-18452-1-ND - Cut Tape (CT) 296-18452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324KNSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324KNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 6,68600 Kč | 66,86 Kč |
| 25 | 5,95720 Kč | 148,93 Kč |
| 100 | 5,17000 Kč | 517,00 Kč |
| 250 | 4,79172 Kč | 1 197,93 Kč |
| 500 | 4,56468 Kč | 2 282,34 Kč |
| 1 000 | 4,37742 Kč | 4 377,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,10423 Kč | 12 208,46 Kč |
| 4 000 | 5,93228 Kč | 23 729,12 Kč |
| 6 000 | 5,84622 Kč | 35 077,32 Kč |
| 10 000 | 5,75083 Kč | 57 508,30 Kč |
| 14 000 | 5,69507 Kč | 79 730,98 Kč |
| 20 000 | 5,64142 Kč | 112 828,40 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |

