
LM324KANSR | |
|---|---|
DigiKey Part Number | 296-18448-2-ND - Tape & Reel (TR) 296-18448-1-ND - Cut Tape (CT) 296-18448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324KANSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324KANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 250 | 4,39952 Kč | 1 099,88 Kč |
| 500 | 4,18742 Kč | 2 093,71 Kč |
| 1 000 | 4,01293 Kč | 4 012,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,79934 Kč | 11 598,68 Kč |
| 4 000 | 5,63429 Kč | 22 537,16 Kč |
| 6 000 | 5,55163 Kč | 33 309,78 Kč |
| 10 000 | 5,46007 Kč | 54 600,70 Kč |
| 14 000 | 5,40658 Kč | 75 692,12 Kč |
| 20 000 | 5,35511 Kč | 107 102,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

